• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5393613 Taper pin 1.5 mm Steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2339 Steel Shape B cone pens, bevel gear 1:50, rotated dimension: B 1.5 x 26

Our service for you

Technical specifications

Product type

Taper pin

Length

26 mm

Content

100 pc(s)

Material

Steel

Thread size

1.5 mm

ISO standard

ISO 2339

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1797871 TOOLCRAFT TO-5393613 Taper pin 1.5 mm Steel 100 pc(s)

Description

Scope of delivery

  • 100 @ tapered pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?