• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5413539 Setscrew M10 30 mm Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4026 45 H galvanised threaded pin with cone end and Hexagon Size: M 10 x 30

Our service for you

Technical specifications

Product type

Setscrew

Material

Steel

Thread size

M10

Length

30 mm

Drive

Hex socket (Allen)

Content

100 pc(s)

ISO standard

ISO 4027

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1804513 TOOLCRAFT TO-5413539 Setscrew M10 30 mm Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ weight pins with I-6 kt.
  • This text is machine translated.