• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5429856 Setscrew M6 20 mm Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4766 14 H galvanised threaded pin with cone end, with slot size: M6x20

Our service for you

Technical specifications

Product type

Setscrew

Material

Steel

Thread size

M6

Length

20 mm

Drive

Slot

Content

200 pc(s)

ISO standard

ISO 7045

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1809952 TOOLCRAFT TO-5429856 Setscrew M6 20 mm Steel zinc galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Threaded Pins
  • This text is machine translated.