• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5432907 Countersunk sheet metal screw Phillips Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7050 Steel, CAS. Form C-H galvanised countersunk sheet metal screws with tip, with Phillips cross-recess H dimensions: 2.9 x 6.5-C-H

Our service for you

Technical specifications

Product type

Countersunk sheet metal screw

Drive

Phillips

ISO standard

ISO 7090

Material

Steel

Thread size

M2.9

Content

2000 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810969 TOOLCRAFT TO-5432907 Countersunk sheet metal screw Phillips Steel zinc galvanized 2000 pc(s)

Description

Scope of delivery

  • 2000 St. sheet metal screws
  • This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.