• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5434593 Shim shoulder screws M8 20 mm Hex socket (Allen) 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

~ ISO 7379 12.9 f9 Shim shoulder screws, shaft fit f9 Dimensions: 10-M8x20

Our service for you

Technical specifications

Product type

Shim shoulder screws

Drive

Hex socket (Allen)

ISO standard

ISO 7379

Content

50 pc(s)

Length

20 mm

Thread size

M8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811531 TOOLCRAFT TO-5434593 Shim shoulder screws M8 20 mm Hex socket (Allen) 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Pass-shoulder screws
  • This text is machine translated.