• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5435214 Raised head self-tapping screw Pozidriv DIN 7981 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 7981 galvanised steel Form C-Z raised head sheet metal screws with tip, with Pozidrive cross-head Z dimensions: 2.9x 9.5-C-Z

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Pozidriv

Material

Steel

DIN standard

DIN 7981

Thread size

2.9 mm

Content

100 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811738 TOOLCRAFT TO-5435214 Raised head self-tapping screw Pozidriv DIN 7981 Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ sheet metal screws
  • This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.