• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5436816 Taper pin 6 mm Steel 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 8736 Steel Type A tapered pins with inner thread, cone 1:50, ground dimensions: A 6 x 30

Our service for you

Technical specifications

Product type

Taper pin

Length

30 mm

Content

25 pc(s)

Material

Steel

Thread size

6 mm

ISO standard

ISO 8736

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1812272 TOOLCRAFT TO-5436816 Taper pin 6 mm Steel 25 pc(s)

Description

Scope of delivery

  • 25 pcs taper pins m. I.-gew.
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?