• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5440938 Sheet metal screw Star socket Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 14585 steel, case Form C galvanized Flat-head sheet metal screws with tip, with hexagon socket (~six-round) Dimensions: 2.2 x 4.5-C.

Our service for you

Technical specifications

Product type

Sheet metal screw

Drive

Star socket

ISO standard

ISO 14585

Material

Steel

Thread size

2.2 mm

Content

2000 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1813646 TOOLCRAFT TO-5440938 Sheet metal screw Star socket Steel zinc galvanized 2000 pc(s)

Description

Scope of delivery

  • 2000 St. sheet metal screws
  • This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.