• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5447442 Butterfly nut M20 DIN 315 Brass 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 315 brass wing nuts product class C (g) Size: M20

Our service for you

Technical specifications

Product type

Butterfly nut

Material

Brass

Thread size

M20

Content

1 pc(s)

DIN standard

DIN 315

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815814 TOOLCRAFT TO-5447442 Butterfly nut M20 DIN 315 Brass 1 pc(s)

Description

Scope of delivery

  • 1 Piece wing nuts
  • This text is machine translated.