• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5447487 Wing bolt M6 16 mm DIN 316 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 316 brass wing bolts product class C (g) Size: M6x16

Our service for you

Technical specifications

Product type

Wing bolt

DIN standard

DIN 316

Content

100 pc(s)

Material

Brass

Length

16 mm

Thread size

M6

Head shape

Wing head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815829 TOOLCRAFT TO-5447487 Wing bolt M6 16 mm DIN 316 Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ wing bolts
  • This text is machine translated.