• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5447628 Lock nuts G1 1/2" DIN 431 Brass 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 431 brass shape B tube nuts B with customs. Pipe Thread G with one-sided thread counter bore dimensions: BG1 1/2

Our service for you

Technical specifications

Product type

Lock nuts

Material

Brass

Thread size

G1 1/2"

Content

10 pc(s)

DIN standard

DIN 431

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815876 TOOLCRAFT TO-5447628 Lock nuts G1 1/2" DIN 431 Brass 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Tube Nuts
  • This text is machine translated.