• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5448381 Dome head rivet 4 mm Brass 1000 pc(s)

Product type
Dome head rivet
Length
20 mm
Thread size
4 mm
DIN standard
DIN 660
Material
Brass
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 660 brass Dome head rivet dimensions: 4 x 20

Our service for you

Technical specifications

Product type

Dome head rivet

Length

20 mm

Content

1000 pc(s)

Thread size

4 mm

DIN standard

DIN 660

Material

Brass

Max. clamping range

15 mm

Min. clamping range

13 mm

Clamping range

13 - 15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816127 TOOLCRAFT TO-5448381 Dome head rivet 4 mm Brass 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs Dome head rivet
  • This text is machine translated.

What kind of Rivets are you looking for?