• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5448624 Dome head rivet 10 mm 100 pc(s)

Product type
Dome head rivet
Length
25 mm
Thread size
10 mm
DIN standard
DIN 660
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 660 aluminum 99.5Dome head rivet dimensions: 10 x 25 (100 pieces)

Our service for you

Technical specifications

Product type

Dome head rivet

Length

25 mm

Content

100 pc(s)

Thread size

10 mm

DIN standard

DIN 660

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816208 TOOLCRAFT TO-5448624 Dome head rivet 10 mm 100 pc(s)

Description

Scope of delivery

  • 100 @ Dome head rivet
  • This text is machine translated.

What kind of Rivets are you looking for?