• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5449707 Hexagon head screw M5 12 mm Hex head DIN 933 Polyamide 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 933 Plastic PA Cap Screws Thread up to head size: M5x12

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

200 pc(s)

Material

Polyamide

Length

12 mm

Thread size

M5

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816569 TOOLCRAFT TO-5449707 Hexagon head screw M5 12 mm Hex head DIN 933 Polyamide 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Cap Screws
  • This text is machine translated.