• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5450934 Threaded rod M5 1 m Brass 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 975 brass threaded rods, length 1000 mm. Dimensions: M5

Our service for you

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Brass

Thread size

M5

DIN standard

DIN 975

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816978 TOOLCRAFT TO-5450934 Threaded rod M5 1 m Brass 1 pc(s)

Description

Scope of delivery

  • 1 threaded rods
  • This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%