• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5454645 Round head grooved pin 2 mm 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 8746 Aluminum Shape A round head grooved pin, with Chamfer Dimensions: 2 x 8 (500)

Our service for you

Technical specifications

Product type

Round head grooved pin

Length

8 mm

Content

500 pc(s)

Thread size

2 mm

ISO standard

ISO 8746

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818215 TOOLCRAFT TO-5454645 Round head grooved pin 2 mm 500 pc(s)

Description

Scope of delivery

  • 500 Pieces round head grooved pin
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?