• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5621643 Nylon, Polyurethane Protective glove Size (gloves): 8 EN 388 CAT II 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

521 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nylon protective glove with PU coating black, size 8

  • Nylon protective glove
  • High degree of comfort
  • with PU-coating
  • good sense of touch

Our service for you

  • 'EN 388' is a standard for protective gloves against mechanical risks. The symbol '4131X' indicates the protection levels for abrasion, cut, tear resistance, puncture, and impact.

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Nylon

Polyurethane

Size

8

Factory colour

Black

EN standard

EN 388

Content

1 Pair

Fabric (lining)

Nylon

Material (back of the hand)

Nylon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873881 TOOLCRAFT TO-5621643 Nylon, Polyurethane Protective glove Size (gloves): 8 EN 388 CAT II 1 Pair

User & Safety Instructions 1873881 TOOLCRAFT TO-5621643 Nylon, Polyurethane Protective glove Size (gloves): 8 EN 388 CAT II 1 Pair

User & Safety Instructions 1873881 TOOLCRAFT TO-5621643 Nylon, Polyurethane Protective glove Size (gloves): 8 EN 388 CAT II 1 Pair

Conformity certificate

Conformity certificate 1873881 TOOLCRAFT TO-5621643 Nylon, Polyurethane Protective glove Size (gloves): 8 EN 388 CAT II 1 Pair

Description

The TOOLCRAFT Nylon protective glove impresses through its high degree of comfort, has a good sense of touch and has a PU-coating. The glove is particularly suitable in activities with tools and warehouse working, and much more.

This text is machine translated.

Scope of delivery

  • Gloves
  • User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.90€ 10.40*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)