• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6547356 TOOLCRAFT ISO Digital goniometer Calibrated to (ISO standards)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital goniometer with LCD TO-6547356

  • Large LCD display with spirit level level
  • Measures X and Y axis angles in degrees, percent, and mm/m.
  • 360 ° angle measurement
  • High accuracy ± 0.1°
  • Self calibrating
  • Automatic shut-off after 5 minutes
  • Slim and portable
  • High precision

Our service for you

Technical specifications

Product type

Digital goniometer

Accuracy

± 0.1°

Material

ABS plastic

PC

Width

70 mm

Height

70 mm

Depth

31.3 mm

Dim

(W x H x D) 70 x 70 x 31.3 mm

Weight

127 g

ISO standards

Type

TO-6547356

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307921 TOOLCRAFT TO-6547356 TOOLCRAFT ISO Digital goniometer Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 3307921 TOOLCRAFT TO-6547356 TOOLCRAFT ISO Digital goniometer Calibrated to (ISO standards)

Description

The TOOLCRAFT digital protractor is equipped with a large LCD display, which displays the X and Y axis angles on a 360° surface.
It calibrates itself and turns off after 5 minutes of inactivity.
The device has strong magnets that hold the device firmly on magnetic surfaces and devices. Depending on the mounting position, the values in the LCD display are rotated so that measurements can be made from all directions.
Measures X- and Y-axis angles in degrees, percent and mm/m and represents this in the can level.

This text is machine translated.

Scope of delivery

  • Digital spirit level
  • Case
  • User manual.

Hints

Delivery without battery (2 x AA battery required)!
For the scope of the calibration, please refer to the sample calibration certificate stored under "Downloads".