• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6852879 Cheese head screw M4 5 mm Slot DIN 84 Stainless steel V2A A2 200 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cheese head screw

Drive

Slot

DIN standard

DIN 84

Nut included

No

Content

200 pc(s)

Material

Stainless steel V2A

Length

5 mm

Thread size

M4

Material properties

A2

Head shape

Cheese head

Gradient

0.7 mm

Outside Ø

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2284293 TOOLCRAFT TO-6852879 Cheese head screw M4 5 mm Slot DIN 84 Stainless steel V2A A2 200 pc(s)

Description

DIN 84 A 2 socket head screws with slit dimensions: M 4 x 5

This text is machine translated.