• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6854223 Split lock ring Inside diameter: 10 mm DIN 127 Stainless steel V4A A4 100 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Split lock ring

DIN standard

DIN 127

Material

Stainless steel V4A

Inside diameter

10 mm

Outside Ø

18.1 mm

Material thickness

2.2 mm

Shape

B, smooth

Content

100 pc(s)

Nut included

No

Material properties

A4

Thickness

2.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2284741 TOOLCRAFT TO-6854223 Split lock ring Inside diameter: 10 mm DIN 127 Stainless steel V4A A4 100 pc(s)

Description

~DIN 127 A 4 shape B spring washers, smooth dimensions: B 10

This text is machine translated.

What kind of Split Lock Washers & Rings are you looking for?