• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6857082 Cheese head screw M5 22 mm Hex socket (Allen) DIN 912 Stainless steel V2A A2 100 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cheese head screw

Drive

Hex socket (Allen)

DIN standard

DIN 912

Nut included

No

Content

100 pc(s)

Material

Stainless steel V2A

Length

22 mm

Thread size

M5

Material properties

A2

Head shape

Cheese head

Gradient

0.8 mm

Outside Ø

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2285694 TOOLCRAFT TO-6857082 Cheese head screw M5 22 mm Hex socket (Allen) DIN 912 Stainless steel V2A A2 100 pc(s)

Description

DIN 912 A 2 - 70 socket head screws with dimensions m 5 x 22

This text is machine translated.