• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6857751 Hexagon head screw M16 60 mm Hex head DIN 931 Steel zinc flake coating 50 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Nut included

No

Content

50 pc(s)

Material

Steel

Length

60 mm

Thread size

M16

Material properties

zinc flake coating

Head shape

Hex

Gradient

2 mm

Quality

12.9

Outside Ø

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2285917 TOOLCRAFT TO-6857751 Hexagon head screw M16 60 mm Hex head DIN 931 Steel zinc flake coating 50 pc(s)

Description

DIN 931 12.9 flZnL 480h (zinklamellenbesch.) Hexagon head screws with shaft dimension: M 16 x 60

This text is machine translated.