• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6859239 Hexagon head screw M6 18 mm Hex head DIN 933 Steel zinc flake coating 500 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Nut included

No

Content

500 pc(s)

Material

Steel

Length

18 mm

Thread size

M6

Material properties

zinc flake coating

Head shape

Hex

Gradient

1 mm

Quality

8.8

Outside Ø

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2286413 TOOLCRAFT TO-6859239 Hexagon head screw M6 18 mm Hex head DIN 933 Steel zinc flake coating 500 pc(s)

Description

DIN 933 8.8 flZn/TL 480h (zinc-lamella flange) Hexagon head screws with thread to head dimension: M 6 x 18

This text is machine translated.