• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6860928 Hexagonal nuts M2.3 DIN 934 Brass 100 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M2.3

Content

100 pc(s)

DIN standard

DIN 934

Inside diameter

2.3 mm

Drive

Hex head

Nut included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2286976 TOOLCRAFT TO-6860928 Hexagonal nuts M2.3 DIN 934 Brass 100 pc(s)

Description

DIN 934 Brass Hexagon nuts Dimension: M 2.3

This text is machine translated.