• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6861102 Hexagonal nuts M5 DIN 934 Stainless steel V2A A2 100 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel V2A

Thread size

M5

Content

100 pc(s)

DIN standard

DIN 934

Material properties

A2

Inside diameter

5 mm

Drive

Hex head

Nut included

No

Gradient

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2287034 TOOLCRAFT TO-6861102 Hexagonal nuts M5 DIN 934 Stainless steel V2A A2 100 pc(s)

Description

DIN 934 A 2 - 70 hexagonal nuts dimensions: M 5

This text is machine translated.

More interesting products

(*All information is plus legal VAT)