• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6863586 Threaded stud M8 40 mm Stainless steel V2A A2 100 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Threaded stud

Length

40 mm

Material

Stainless steel V2A

Thread size

M8

DIN standard

DIN 976

Content

100 pc(s)

Material properties

A2

Nut included

No

Outside Ø

8 mm

Gradient

1.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2287862 TOOLCRAFT TO-6863586 Threaded stud M8 40 mm Stainless steel V2A A2 100 pc(s)

Description

DIN 976-1 A 2 Form B threaded bolts, with tapered fins Dimensions: BM 8 x 40

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%