• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6863940 Threaded stud M8 30 mm Stainless steel V4A A4 100 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Threaded stud

Length

30 mm

Material

Stainless steel V4A

Thread size

M8

DIN standard

DIN 976

Content

100 pc(s)

Material properties

A4

Nut included

No

Outside Ø

8 mm

Gradient

1.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2287980 TOOLCRAFT TO-6863940 Threaded stud M8 30 mm Stainless steel V4A A4 100 pc(s)

Description

DIN 976-1 A 4 Form B threaded bolts, with tapered fins Dimensions: BM 8 x 30

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%