• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6864645 Hexagonal nuts M5 DIN 985 Steel zinc plated 1000 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M5

(Ø)

5 mm

Content

1000 pc(s)

DIN standard

DIN 985

Material properties

zinc plated

Spanner size

6 mm

Inside diameter

5 mm

Drive

Hex head

Nut included

No

Gradient

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2288215 TOOLCRAFT TO-6864645 Hexagonal nuts M5 DIN 985 Steel zinc plated 1000 pc(s)

Description

DIN 985 8 (=M 5 = 6 ) Galv. delay 8 DISP hexagonal nuts with clamping part, with non-metallic insert, low form dimension: M 5

This text is machine translated.