• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6866892 Hex cap nuts M8 DIN 1587 Stainless steel V2A A2 50 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel V2A

Thread size

M8

Content

50 pc(s)

DIN standard

DIN 1587

Material properties

A2

Inside diameter

8 mm

Drive

Hex head

Nut included

No

Gradient

1.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2288964 TOOLCRAFT TO-6866892 Hex cap nuts M8 DIN 1587 Stainless steel V2A A2 50 pc(s)

Description

DIN 1587 A 2 hexagonal cap nuts, high form dimension: M 8

This text is machine translated.