• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7159152 In-line pump 1893 l/h 12 V DC

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage submersible pump 12 V, 1893 l/h

  • Multi-application submersible and inline pump for sea water and diesel
  • Compact design for tight spaces
  • Application: water transfer, deck, anchor and general wash down, shower

Our service for you

  • '12V' symbol on a grey background with a dotted pattern, likely indicating an electrical voltage of 12 volts.
  • '1,893 l/h' on a rectangular grey background, possibly a display or sign indicating flow rate.<br><br>Note: I've made a minor adjustment to add a comma in the numerical value to align with British English number formatting standards.
  • A symbol of a pipe labelled 'Ø20 mm (3/4")', showing the pipe dimensions in metric and imperial units.

Technical specifications

Product type

In-line pump

Operating voltage

12 V DC

Hose connector

20 mm (3/4") Ø

Max. delivery head

7 m

Max. discharge pressure

0.7 bar

Max. feed rate

1893 l/h

Max. cable length

5 m

Height

179 mm

(Ø)

41 mm

Dim

(Ø x H) 41 mm x 179 mm

Weight

540 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386384 TOOLCRAFT TO-7159152 In-line pump 1893 l/h 12 V DC

Conformity certificate

Conformity certificate 2386384 TOOLCRAFT TO-7159152 In-line pump 1893 l/h 12 V DC

Warranty Terms

Warranty Terms 2386384 TOOLCRAFT TO-7159152 In-line pump 1893 l/h 12 V DC

Description

Reliable and powerful low-voltage submersible pump.

This text is machine translated.

Features

  • Warning: do not use to pump gasoline or any liquid with an ignition point below 37 °C
  • IPX8

Scope of delivery

  • Pump with clips
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)