
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€
Highlights & Details
TOOLCRAFT TO-7752540 Wire stripper, 0.2 to 6 mm², with side cutter and stripping pliers
- For single, multiple and fine stranded cables of 0.2 up to 6 mm² with standard insulation
- Adapts automatically to the respective Cable cross-section; prevents damage to the conductor
- Push-button lock mechanism for easy storage and safety in clised position.
- Lightweight 160 gram, 15% less in weight and easy for carry.
Technical specifications
- Cutting max. 4.0mm²
- Operating range (diameter)
- Working area (cross section)
- Operating range (AWG diameter)
- Length stop range
- Material
PC
- Length
175 mm
- Width
60 mm
- Weight
160 g
- Features
Incl. cable cutter
Incl. cable strippers
- Height
24 mm
- Crimp area (max.)
6 mm²
- Crimp area (min.)
0.2 mm²
- Plastic free packaging
Plastic-free packaging
- Product type
Cable stripper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584180 TOOLCRAFT TO-7752540 Cable stripper Incl. cable cutter, Incl. cable strippers
Warranty Terms
Warranty Terms 2584180 TOOLCRAFT TO-7752540 Cable stripper Incl. cable cutter, Incl. cable strippers
Description
Ergonomic handle reduces hand fatigue and provides greater operating comfort.
This text is machine translated.
This text is machine translated.
Features
- Ergonomic handle reduces hand fatigue and ensures greater comfort.
Scope of delivery
- Self-Adjusting Insulated Cable Stripper
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.40*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































