
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€
Highlights & Details
Stripping pliers with shaped blades 0.5 - 6 mm²
- Cable routing and length stop
- Two-component TPR handle
Technical specifications
- Suitable for
Cables
- Operating range (diameter)
0.5 up to 6 mm
- Working area diameter (min.)
0.5 mm
- Operating range (diameter) (max.)
6 mm
- Working area (cross section)
0.5 up to 6 mm²
- Working area cross section (min.)
0.5 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
- Length stop range
- Material
Steel
- Material properties
zinc galvanized
- Length
133 mm
- Width
27 mm
- Weight
354 g
- Product type
Cable stripper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1672509 TOOLCRAFT TO-5017527 Cable stripper 0.5 up to 6 mm² 0.5 up to 6 mm
Warranty Terms
Warranty Terms 1672509 TOOLCRAFT TO-5017527 Cable stripper 0.5 up to 6 mm² 0.5 up to 6 mm
Description
For stripping and crimping insulated and non-insulated cable. With a special device for stripping fine cables.
This text is machine translated.
This text is machine translated.
Features
- Housing: S45C & zinc die-cast
- Blade: SK5
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 132.74€ 125.18*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































