• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8578338 Industrial heater 9000 W Black/yellow

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Industrial Fan Heater, 9000 W

  • Adjustable thermostat control
  • Overheat protection
  • 3 adjustable power levels

Our service for you

Technical specifications

  • Heating element - Stainless steel
  • Noise level: 45dB
Product type

Industrial heater

Operating voltage

400 V

9000 W

Temperature settings

0 up to 40 °C

Switching stages

2

IP24

Heater features

Overheating protection

Built-in thermostat

Heater function

Factory colour

Black/yellow

Dim

(L x W x H) 37.2 x 35.3 x 48 cm

Weight

9.5 kg

Suitable for rooms up to

75 m²

Width

35.3 cm

Height

48 cm

Length

37.2 cm

Max. temperature setting

40 °C

Min. temperature setting

0 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859446 TOOLCRAFT TO-8578338 Industrial heater 9000 W Black/yellow

Conformity certificate

Conformity certificate 2859446 TOOLCRAFT TO-8578338 Industrial heater 9000 W Black/yellow

Warranty Terms

Warranty Terms 2859446 TOOLCRAFT TO-8578338 Industrial heater 9000 W Black/yellow

Description


Mobile heating for large rooms
A socket is sufficient to provide pleasant warmth in workshops or storage rooms up to approx. 75 m2. Two power settings of 52, 4500 and 9000 watt are available. Thereby, the temperature can be set continuously via the thermostat.
Safe operation
The built-in handle allows the fan heater to be placed securely and easily at any desired location. The stable base ensures secure positioning. The device is IP24 protected against splash water and penetration of solid foreign bodies larger than 12 mm. In addition, the overheating protection switches the fan heater off automatically if the temperature is too high.

This text is machine translated.

Features

  • 3 adjustable power levels (52, 4500, 9000 W)
  • Built-in handle and stand
  • IP24

Scope of delivery

  • Heater
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.