
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
TOOLCRAFT SOLAR & DYNAMO LIGHT LED TORCH
- Includes solar charging panel, can be powered by light or hand crank
- One minute of cranking produces 60 minutes of light
- 3 lighting modes (1 LED, 3 LEDs, flashing)
- Conveient to use, no external batteries required
- On/Off switch
- ABS material
- IPX8 (water depth of 2.5 m)
Our service for you
Technical specifications
- Compatible for both solar and hand crank charging
- One minutes of cranking produces 60mins of light
- Running time (when fully charged): 240 mins (High)
- Running time: (Low - High - Flashing) under direct sunlight 1 hour: 120 mins (Low), 90 mins (High), 140 mins (Flashing)
- Running time (Low - High - Flashing) after cranking 1 minute: 80 mins (Low), 60 mins (High), 110 mins (Flashing)
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
solar-powered
dynamo-powered
- Factory colour
Black-silver
- Weight
176 g
- Dim
(L x W x H) 61.5 x 45 x 147.5 mm
- No. of bulbs
3
- Technology
NiMH
- Operating voltage
5.5 V
- Light duration (high)
240 min
- Luminous flux (high)
20 lm
- Luminous flux (low)
10 lm
- Material
ABS plastic
- Width
45 mm
- Height
147.5 mm
- Length
61.5 mm
IPX8
- Features
IPX8 (waterproof)
Emergency light
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2867335 TOOLCRAFT TO-8602005 TO-8602005 LED (monochrome) Torch IPX8 (waterproof), Emergency light solar-powered, dynamo-powered
Warranty Terms
Warranty Terms 2867335 TOOLCRAFT TO-8602005 TO-8602005 LED (monochrome) Torch IPX8 (waterproof), Emergency light solar-powered, dynamo-powered
Description
This lamp needs neither batteries nor power connection
When camping, during an exciting night hike or during power failure: The TOOLCRAFT LED emergency light brings light into the darkness at any time and anywhere. There´s a built-in (not replaceable) NiMH rechargeable battery. It is charged either with the power of the sun or simply via the crank handle and the dynamo.
Compact and robust
As a rule of thumb: 60 seconds of cranking is enough for about an hour of light. How the lamp is operated depends of course: The three cold white LEDs can be activated together, in flash mode or - to save energy - separately. The durable housing is made of ABS and waterproof up to a depth of two and a half meters.
This text is machine translated.
Features
- 3 Cool White LEDs
- Compact and portable
- Wide range of applications (e.g. outdoors or camping)
Scope of delivery
- Main Unit
- Manual
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















