
Highlights & Details
The set consists of a digital TOOLCRAFT TO-8962 ESD soldering station, third hand, soldering mat, desoldering pump and soldering wire
- TOOLCRAFT TO-8962 ESD digital soldering station, 70 W, LED display
- Temperature range: 160 to 480 °C.
- Fast heating (heating time 10 s to 300 °C)
- Two-line LED display shows the set and actual temperatures
- Sleep function and temperature-preset function
- Conversion of temperature unit (°C/°F)
- Third hand with glass magnifier
- Cast iron base
- 2 moving clamps
- Perfect aid for delicate soldering
- Solder mat
- Solder heat damping – excellent thermal insulation properties
- Heat resistant up to 500 ° C.
- Direct soldering possible on the mat
- Dimensions: 210 x 297 mm
- Desoldering pump
- Robust aluminium housing
- Easy to use release button
- Solder pencil
- For convenient soldering applications
- Perfect for portable soldering work
- Lead-free tin
Technical specifications
- Colour: Black
- Material of the product: ABS
- Cable length: 1.25 m
- Cable length 1.1 m.
- Product type
Soldering kit
- Max. power
70 W
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 114 x 157 x 90 mm
- Operating voltage
230 V
- Weight
2.05 kg
- Soldering iron features
+ soldering tip
- Width
157 mm
- Height
90 mm
- Length
114 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3849856 TOOLCRAFT TO-8962 ESD Set Soldering kit Digital 70 W 480 °C (max) + soldering tip
Datasheet 3849856 TOOLCRAFT TO-8962 ESD Set Soldering kit Digital 70 W 480 °C (max) + soldering tip
Datasheet 3849856 TOOLCRAFT TO-8962 ESD Set Soldering kit Digital 70 W 480 °C (max) + soldering tip
User & Safety Instructions
User & Safety Instructions 3849856 TOOLCRAFT TO-8962 ESD Set Soldering kit Digital 70 W 480 °C (max) + soldering tip
Security datasheet
Security datasheet 3849856 TOOLCRAFT TO-8962 ESD Set Soldering kit Digital 70 W 480 °C (max) + soldering tip
Warranty Terms
Warranty Terms 3849856 TOOLCRAFT TO-8962 ESD Set Soldering kit Digital 70 W 480 °C (max) + soldering tip
Description
Digital soldering station with two-line LED display that shows the set and actual temperatures.
Third hand with glass magnifier
PCB frame with real glass magnifier for improved view – indispensable when working in fine artworks
The third hand is the perfect tool for working on small PCBs, components, clocks etc. The cast iron base ensures a secure position.
Solder mat
Excellent thermal insulation properties Heat resistant up to 500 °C - direct soldering is possible on the mat.
Desoldering pump
The metal housing of the antistatic desoldering suction pump is very robust and robust. It also has a self-cleaning tip. It is very easy to use through the easy release button. The sophisticated design of the desoldering pump makes it simple and effective to handle.
The pump is Ideal suitable for working on boards, etc.
All these features make it a practical tool for hobby or professional applications.
Solder pencil
The solder pencil contains solder which is kept in a plastic housing.
The pencil-shaped housing enables you to use the solder precisely. Thereby, the solder pin is the ideal companion for mobile working. The tin contained is lead-free.
This text is machine translated.
Features
- TOOLCRAFT TO-8962 ESD digital soldering station, 70 W, LED display
- Power consumption: 70 W
- Microprocessor-controlled
- LED screen
- High-quality ceramic heating element
- Iron tip dry cleaner
- Tray for soldering tip
- Compact soldering iron
Scope of delivery
- Soldering station with power cable
- Soldering iron with solder tip
- Stand with cable holder
- Sponge
- Windscreen cleaner
- User manual
- Solder mat
- Helping Hand
- Desoldering pump
- Solder wire
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































