
Highlights & Details
TOOLCRAFT domestic water supply with filter, 6000 l/h
- Integrated pre-filter protects the garden pump from foreign substances in the groundwater
- Automatic start and stop function based on pump pressure
- 24L pressure tank
- Pressure gauge allows you to see the pressure value clearly
Technical specifications
- Suction height: Max. 8 m.
- Operating pressure 1.5 -2.9 bar
- Grain size: Max. 1 mm
- Water temperature max. 35 °C
- Cable type: H07RN-F 3x 1.0 mm²
- Product type
Domestic water pump
- Operating voltage
230 V AC
- Power (P2)
1300 W
- Max. feed rate
6000 l/h
- Max. delivery head
53 m
- Max. discharge pressure
5.3 bar
- Boiler volume
24 l
- Selfpriming up to
8 m
- Hose connector
30.3 mm (1") IT
- Pressure connection
30.3 mm (1") IT
- Max. cable length
1 m
- Weight
14.2 kg
- Dim
(L x W x H) 490 x 270 x 580 mm
- Length
490 mm
- Width
270 mm
- Height
580 mm
- Factory colour
Green
Grey
IPX4
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997629 TOOLCRAFT TO-8992887 Domestic water pump 230 V AC 6000 l/h
Warranty Terms
Warranty Terms 2997629 TOOLCRAFT TO-8992887 Domestic water pump 230 V AC 6000 l/h
Description
This text is machine translated.
Features
- Drainage screw for draining residual water from the garden pump
- Durable metal connection threads on the pressure and suction sides
- Built-in non-return valve
- IPX4
- Overheat protection
- Overload protection
- Dry running protection
Scope of delivery
- Garden pump with tank
- Filter lid removal tool
- User manual
What kind of Home Water Treatment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























