
Highlights & Details
TOOLCRAFT domestic water supply 7,500 l/h, 1,300 W
- High-quality stainless steel pump housing
- For clean and clear fresh water
- 24L pressure tank
Technical specifications
- Suction height max. 8 m
- Operating pressure 1.5 - 2.9 bar
- Grain size: Max. 1 mm
- Water temperature max. 35 °C
- Cable type H07RN-F 3G 1.0 mm²
- Product type
Domestic water pump
- Operating voltage
230 V AC
- Power consumption (P1)
1300 W
- Max. feed rate
7500 l/h
- Max. delivery head
53 m
- Max. discharge pressure
5.3 bar
- Boiler volume
24 l
- Selfpriming up to
8 m
- Hose connector
30.3 mm (1") IT
- Pressure connection
30.3 mm (1") IT
- Max. cable length
1 m
- Weight
13 kg
- Dim
(L x W x H) 505 x 270 x 505 mm
- Length
505 mm
- Width
270 mm
- Height
505 mm
- Factory colour
Green
Grey
IPX4
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997631 TOOLCRAFT TO-8992893 Domestic water pump 230 V AC 7500 l/h
Warranty Terms
Warranty Terms 2997631 TOOLCRAFT TO-8992893 Domestic water pump 230 V AC 7500 l/h
Description
This text is machine translated.
Features
- Pressure gauge allows you to see the pressure value clearly
- Flow rate: max. 7500 l/h
- Delivery height: max. 53 m
- Suction height: max. 8 m
- Drainage screw for draining residual water from the garden pump
- Durable metal connection threads on the pressure and suction sides
- IPX4
- Overheat protection
Scope of delivery
- Garden pump
- User manual
What kind of Home Water Treatment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























