• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8997033 Hot melt glue sticks Ø 11 mm x (L) 200 mm Transparent 2 kg 100 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 9.00)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot Melt Glue Stick Ø 11 mm x Length 200 mm

  • Colour: Transparent
  • Quick drying
  • Can be used flexibly

Technical specifications

  • Schemlztemperatur: 160°C
Product type

Hot melt glue sticks

(Ø)

11 mm

Length

200 mm

Factory colour

Transparent

Material suitability

Wood

Paper

Leather

Glass

Fabric

PVC

Metal

Ceramic

Synthetic fabric

Styrofoam

Content

100 pc(s)

Weight

2 kg

Melting temperature

160 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2999011 TOOLCRAFT TO-8997033 Hot melt glue sticks Ø 11 mm x (L) 200 mm Transparent 2 kg 100 pc(s)

Description

The transparent universal-hei ssklebesticks are perfectly suitable for gluing of different materials. Whether on paper, cardboard, glass, many plastics or textiles, you will find for almost all materials used. With this, you can use in seconds hobby, repairs, sealing or. The glue sticks can be used with all the common glue guns.

This text is machine translated.

Scope of delivery

  • 100x Hot melt glue stick

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 38.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)