
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
TOOLCRAFT Digital water timer with rain sensor, 1 valve, IPX4
- Rain delay function with built-in rain sensor
- Watering frequency from every 1 day to 15 days
- Watering duration from 1 sec to 300 mins
- Max. 3 water plans per day
- Next irrigation time reminder
Technical specifications
- 33.3 mm (G1) (1”) or 26.5 mm (G3/4) (3/4”) inlet thread
- 1 outlet, 26.5 mm (G3/4) (3/4”) outlet thread
- Operating water pressure 0.5bar to 8bar (7.25 - 116.03 PSI)
- Flow rate 5L/min to 35L/min
- Product type
Irrigation control
- Irrigation time
0 - 300 min
- Irrigation frequency
On demand
- Irrigation cycles per day
Max. 3 water plans per day
- Type
digital
- Power supply (LOV)
battery-powered
- Hose connection
Quick-fit connector
- Hub
Not required
- Operating voltage
3 V DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3204097 TOOLCRAFT TO-9612291 Irrigation control with rain sensor
Warranty Terms
Warranty Terms 3204097 TOOLCRAFT TO-9612291 Irrigation control with rain sensor
Description
Digital timer for irrigation systems with rain sensor.
This text is machine translated.
This text is machine translated.
Features
- Manual watering for 10 mins
- Easily disable all plans
- Adjustable start time
- Low power alert
- Child lock function
- IPX4 waterproof
Scope of delivery
- 1x Water timer with hose connector
- 1x Hose connector
- 1x Thread sealing tape
- 1x Spare filter
- 1x Spare rubber washer
- 1x User manual
What kind of Irrigation control are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































