
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
GARDENA Automated Irrigation System
- 13 hard programs
- Comfortable irrigation via hose system and-row entr victims
- Set can be expanded as required
- Easily connect and release of all components
Technical specifications
- Flow rate: max. 180 l/h
- Product type
Balcony irrigation
- Irrigation time
1 - 6 min
not cloud-enabled
- Irrigation frequency
daily
- Irrigation cycles per day
13 hard programs with timer
- Type
analogue
- Power supply (LOV)
mains-powered
- Hub
Not required
- Length
300 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194106 GARDENA 01407-20 Vollautomatische Blumenkastenbewässerung Balcony irrigation
Warranty Terms
Warranty Terms 1194106 GARDENA 01407-20 Vollautomatische Blumenkastenbewässerung Balcony irrigation
Description
The GARDENA City Gardening fully automatic flower box watering will water up to a 6 m flower box. Comes with a built-in timer with 13 fixed settings that allows easy watering of your window settings. For independence of the tap the flower box watering can be connected directly to a rain water tank, for example. If more than 6 meters of flower boxes are to be irrigated, the set can be extended. For a water-saving irrigation, the GARDENA flower box watering can be done with the GARDENA electronic rain sensor (separately available, order no. 1194101) and the humidity sensor (separately available, order No. 515986). The set includes a transformer with rotary knob for selecting the watering programs, a 14 V low-voltage pump with dirt filter, 25 in series dropper (2 l/h) with locking cap and cleaning needle, 10 m distributor tube 4.6mm (3/16") and 15 pipe holder.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Transformer with 13 selectable fixed programs
- 1 submersible pump (14-V operating voltage)
- 25 series dropper per 2 l/h
- 10 m distributor tube Ø 4.6 mm (3/16")
- 15 pipe support Ø 4.6 mm (3/16")
- 3 clamp sleeves
- 2 sealing caps (for water connection of pump)
- 1 cleaning needle
- 3 sealing caps (for Trooper)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 163.98*
What kind of Irrigation control are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































