• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9919809 Label remover 450 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 12.20)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT label remover 450 ml

  • Removes adhesives and stickers
  • Can be used on wood, glass, aluminum alloy, plastic
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Label remover

Content

450 ml

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 3306603 TOOLCRAFT TO-9919809 Label remover 450 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 361d: Suspected of being harmful to unborn children
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Scope of delivery

  • Label remover

More interesting products

(*All information is plus legal VAT)