• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9974544 T-head bolt M24 200 mm Square DIN 186 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hammer screws

Our service for you

Technical specifications

Product type

T-head bolt

Drive

Square

DIN standard

DIN 186

Nut included

Yes

Content

5 pc(s)

Material

Steel

Length

200 mm

Thread size

M24

Head shape

T-head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324848 TOOLCRAFT TO-9974544 T-head bolt M24 200 mm Square DIN 186 Steel 5 pc(s)

Description

DIN186 Mu 4.6 form B hammer screws with square B with long thread dimension: BM 24 x 200

This text is machine translated.

Scope of delivery

  • 1x hammer screw DIN 186.