• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9974679 Eye bolts M24 100 mm DIN 444 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eye bolts

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 444

Content

10 pc(s)

Material

Steel

Length

100 mm

Thread size

M24

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324893 TOOLCRAFT TO-9974679 Eye bolts M24 100 mm DIN 444 Steel zinc galvanized 10 pc(s)

Description

DIN444 4.6 Form B galvanized Eye bolts Form B Product class B (mg) Dimensions: BM 24 x 100

This text is machine translated.

Scope of delivery

  • 1x eye bolt DIN 444.