• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9974790 Hexagon head screw M24 70 mm Hex head DIN 561 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 561

Content

10 pc(s)

Material

Steel

Length

70 mm

Thread size

M24

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324930 TOOLCRAFT TO-9974790 Hexagon head screw M24 70 mm Hex head DIN 561 Steel 10 pc(s)

Description

DIN561 22 H(8.8) Form B hexagonal screws with outlet, tap with small hexagonal,thread to head Dimension: BM 24 x 70

This text is machine translated.

Scope of delivery

  • 1x hexagonal screw DIN 561.