• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9974982 Round-head screw M20 240 mm Hex head DIN 603 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Round-head screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Hex head

DIN standard

DIN 603

Nut included

Yes

Content

10 pc(s)

Material

Steel

Length

240 mm

Thread size

M20

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324994 TOOLCRAFT TO-9974982 Round-head screw M20 240 mm Hex head DIN 603 Steel 10 pc(s)

Description

DIN603 Mu steel flat-round screws with square Mu = with hexagonal nut Size M 20 x 240

This text is machine translated.

Scope of delivery

  • 1x flat round screw DIN 603.