• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975222 Locking screws M56 Hex socket (Allen) DIN 908 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screws

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex socket (Allen)

DIN standard

DIN 908

Content

5 pc(s)

Material

Steel

Thread size

M56

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325074 TOOLCRAFT TO-9975222 Locking screws M56 Hex socket (Allen) DIN 908 Steel 5 pc(s)

Description

DIN908 steel cyl.-fine locking screws with collar and ISK. Cylindrical fine thread Size: M 56 x 2

This text is machine translated.

Scope of delivery

  • 1x locking screw DIN 908.