• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975249 Locking screws M56 Hex head DIN 910 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw plugs

Our service for you

Technical specifications

Product type

Locking screws

Drive

Hex head

DIN standard

DIN 910

Content

5 pc(s)

Material

Steel

Thread size

M56

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325083 TOOLCRAFT TO-9975249 Locking screws M56 Hex head DIN 910 Steel 5 pc(s)

Description

DIN910 steel cyl.-fine locking screw with collar and external 6-ct. Cylindrical fine-thread dimensions: M 56 x 2

This text is machine translated.

Scope of delivery

  • 1x locking screw DIN 910.