• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975273 Allen screws M20 270 mm Hex socket (Allen) DIN 912 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

10 pc(s)

Material

Steel

Length

270 mm

Thread size

M20

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325091 TOOLCRAFT TO-9975273 Allen screws M20 270 mm Hex socket (Allen) DIN 912 Steel 10 pc(s)

Description

DIN912 10.9 cheese head screws with Allen size M 20 x 270

This text is machine translated.

Scope of delivery

  • 1 x DIN 912 cheese head screw.