• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975285 Allen screws M27 130 mm Hex socket (Allen) DIN 912 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

10 pc(s)

Material

Steel

Length

130 mm

Thread size

M27

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325095 TOOLCRAFT TO-9975285 Allen screws M27 130 mm Hex socket (Allen) DIN 912 Steel 10 pc(s)

Description

DIN912 10.9 cheese head screws with Allen size M 27 x 130

This text is machine translated.

Scope of delivery

  • 1 x DIN 912 cheese head screw.