• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977664 Studs M24 100 mm DIN 938 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stud screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 938

Content

10 pc(s)

Material

Steel

Length

100 mm

Thread size

M24

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325888 TOOLCRAFT TO-9977664 Studs M24 100 mm DIN 938 Steel zinc galvanized 10 pc(s)

Description

DIN938 8.8 electroplated screws, screw-in = 1 d Dimensions: M 24 x 100

This text is machine translated.

Scope of delivery

  • 1x DIN 938 stud bolt